Panasonic ERJ-PB3B2002V

Res Thick Film 0603 20K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B2002V.

JRH Electronics

Datasheet2 pages10 years ago

Master Electronics

Inventory History

3 month trend:
-42.23%

CAD Models

Download Panasonic ERJ-PB3B2002V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB3B1962V
Chip Resistor, 19.6kΩ ±0.1%, 200mW, ±50ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
PanasonicERJ-PB3B1872V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 18.7kOhms 0.2W 1/5W
PanasonicERJ-PB3B1802V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 18kOhms 0.2W 1/5W
Yageo GroupRT0603BRD0720KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0721K5L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 21.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0718K2L
100mW Thin Film Resistor ±0.1% ±25ppm/℃ 18.2kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B2002V provided by its distributors.

Res Thick Film 0603 20K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor 20kΩ ±0.1% 200mW ±50ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 20kOhms 0.2W 1/5W
RES SMD 20K OHM 0.1% 1/5W 0603
CHIP RES, THICK FILM, 20K, 0.2W, 0603
CHIP RES, THICK FILM, 20K, 0.2W, 0603; Resistance:20kohm; Resistance Tolerance:± 0.1%; Power Rating:200mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America