NIC Components NTR06B1273CTRF

Fixed Resistor, Thin Film, 0.063W, 127000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR06B1273CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.133
Stock
0
6,258
Authorized Distributors
2
6
Resistance
127 kΩ
127 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NIC Components NTR06B1273CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 127000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
NTR Series 0603 127 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise
THIN FILM RESISTOR

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS