NIC Components NSPE-S221M6.3V6.3X8TR13F

Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20% (6.3 X 8mm) SMD 0.032 Ohm 2020mA 3000h 105C T/R
$ 0.309
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NSPE-S221M6.3V6.3X8TR13F.

IHS

Datasheet5 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.309
$ 0.145
Stock
2,400
60,995
Authorized Distributors
2
5
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
32 mΩ
-
Life (Hours)
-
2000 hours
Ripple Current
101 mA
180 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-06-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

Capacitor Aluminum 220uF 6.3VDC 20% 6.3 X 6.3mm SMD 1.96 Ohm 95mA 2000 hr T/R
Capacitor Aluminum 220uF 50VDC 20% 10 X 10.5mm SMD 0.91 Ohm 320mA 2000 hr T/R
NACK Series 220 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of NIC Components NSPE-S221M6.3V6.3X8TR13F provided by its distributors.

Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20% (6.3 X 8mm) SMD 0.032 Ohm 2020mA 3000h 105C T/R
Aluminum Electrolytic Capacitors; EXPANDED Low ESRHybrid (Solid-Liquid) Construction
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Cap, 220Uf, 6.3V, Alu Elec, Hybrid, Smd; Capacitance:220Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Can - Smd; Esr:0.032Ohm; Lifetime @ Temperature:3000 Hours @ 105°C; Product Diameter:6.3Mm Rohs Compliant: Yes |Nic Components NSPE-S221M6.3V6.3X8TR13F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS