NIC Components NRZJ471M25V10X12.5F

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetNRZJ471M25V10X12.5F05K
11h
Arrow ElectronicsNRZJ471M25V10X12.5F05K

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRZJ471M25V10X12.5F.

IHS

Datasheet7 pages3 years ago

Inventory History

3 month trend:
-41.67%

Alternate Parts

Price @ 1000
$ 0.233
$ 0.233
Stock
0
504,840
504,840
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
53 mΩ
43 mΩ
43 mΩ
Life (Hours)
-
6000 hours
6000 hours
Ripple Current
935 mA
1.29 A
1.29 A
Height - Seated (Max)
-
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NIC Components NRZJ471M25V10X12.5F provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Al cap Radial NRZJ series 25V 470uF
470¦ÌF 25V ¡À20% 5mm 53m¦¸ 10000h 1.7A 12.5mm*12.5mm

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS