NIC Components NRWP470M35V5X11F

Cap Aluminum Lytic 47uF 35V 20%( 5 X 11mm) Radial 2mm 4.94 Ohm 84mA 1000h 105C Bulk
NRND

Price and Stock

DistributorSKUMinPkg
AvnetNRWP470M35V5X11F012K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRWP470M35V5X11F.

IHS

Datasheet7 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.057
$ 0.057
Stock
0
192,363
192,363
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.94 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
100 mA
90 mA
90 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-05-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRWA470M25V5X11F
Capacitor Aluminum 47uF 25VDC 20% 5 X 11mm RDL 2mm 4.9 Ohm 71mA 1000 hr Bulk
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 47muF
NIC ComponentsNRSY470M35V5X11F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 47muF
PanasonicECA1VM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1CM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM470
M Series 25 V 47 uF 5 x 11 mm 2 mm=LS Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of NIC Components NRWP470M35V5X11F provided by its distributors.

Cap Aluminum Lytic 47uF 35V 20%( 5 X 11mm) Radial 2mm 4.94 Ohm 84mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 35VDC 20% 5 X 11 RDL

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS