NIC Components NRSZ471M35V10X20F

NRSZ Series 470 uF 35 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ471M35V10X20F.

IHS

Datasheet5 pages3 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
-58.94%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.267
$ 0.267
Stock
4,276
337,761
337,761
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
104 mΩ
104 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
812.5 mA
915 mA
915 mA
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FM1C471
Cap Aluminum 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Bulk
PanasonicEEU-FM1C471B
Cap Aluminum 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo Pack
PanasonicEEUFC1H471L
Capacitor Aluminum Electrolytic 470uF 50 Volt 20% (10 X 30mm) Radial 5mm 1610mA 3000h 105C Bulk
United Chemi-ConELXY250ELL471MJ20S
Cap Aluminum Lytic 470uF 25V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 16V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE250ELL471MJ16S
470uF 25V 38mΩ ±20% 715mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of NIC Components NRSZ471M35V10X20F provided by its distributors.

NRSZ Series 470 uF 35 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.25A 4000h 105C Bulk

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSZ471M35V 10X20F