Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1C471

Cap Aluminum 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Bulk
$ 0.256
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1C471.

Factory Futures

Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet4 pages18 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-9.19%

CAD Models

Download Panasonic EEU-FM1C471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.225
$ 0.225
Stock
94,019
536,467
536,467
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
320 mΩ
320 mΩ
Life (Hours)
4000 hours
7000 hours
7000 hours
Ripple Current
1.29 A
648.75 mA
648.75 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Related Parts

NichiconUHD1C471MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 16V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE160ELL471MJC5S
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Bulk
NichiconUPA1C471MPD
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 900mA 4000h 105C Automotive Bulk
United Chemi-ConEKZE160ELL471MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
470uF 16V ±20% 840mA@100kHz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FM1C471 provided by its distributors.

Cap Aluminum 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 470muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 20%, 16V, RADIAL
Panasonic EEU-FM1C471 Electrolytic Capacitor Radial Lead 470µF 16V 10mm
Cap 470Uf 16Vdc 20% 10 X 12.5Mm Rdl 5Mm 1290Ma 4000 Hr Rohs Compliant: Yes
EEU-FM Series 16 V 470 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1C471.