NIC Components NRSZ470M63V8X11.5F

NRSZ Series 47 uF 63 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ470M63V8X11.5F.

IHS

Datasheet5 pages3 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
-94.92%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.159
$ 0.159
Stock
5,500
291,880
291,880
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
520 mΩ
342 mΩ
342 mΩ
Life (Hours)
3500 hours
2000 hours
2000 hours
Ripple Current
137.5 mA
405 mA
405 mA
Height - Seated (Max)
-
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRSZ470M50V6.3X11F
NRSZ Series 47 uF 50 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
United Chemi-ConELXV630ETD470MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConELXV630ETC470MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
PanasonicEEU-FC1H470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1H470B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NRSZ470M63V8X11.5F provided by its distributors.

NRSZ Series 47 uF 63 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.275A 3500h 105C Bulk

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS