NIC Components NRSZ222M35V16X31.5F

NRSZ Series 35 V 2200 uF 16 x 31.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ222M35V16X31.5F.

IHS

Datasheet5 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.941
$ 0.737
$ 0.737
Stock
152
230,697
230,697
Authorized Distributors
3
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
40 mΩ
40 mΩ
Life (Hours)
-
8000 hours
8000 hours
Ripple Current
1.5275 A
2.5585 A
2.5585 A
Height - Seated (Max)
-
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-10-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUFR0J222
Panasonic EEUFR0J222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR0J222B
Cap Aluminum 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 2180mA 10000 hr 105C Ammo Pack
United Chemi-ConEKY-250ELL222MK35S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk
PanasonicEEUFC1V222S
FC Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 2200muF 35V
Radial Electrolytic Capacitor Dimensions ø x L: 10 x 20 mm Temperature range: -40 ... +105 °C Capacitance tolerance: ±20% IEC-climate category: 40/105/56 Pitch: 5 mm Service life: 10000 h Capacitance: 2200 uF Rated voltage: 10 VDC ø d: 0.6 mm
United Chemi-ConEKY-250ELL222MM20S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 2860mA 10000h 105°C Bulk

Descriptions

Descriptions of NIC Components NRSZ222M35V16X31.5F provided by its distributors.

NRSZ Series 35 V 2200 uF 16 x 31.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Al cap Radial NRSZ series 35V 2200uF
2.2mF 35V ¡À20% 7.5mm 20m¦¸ 10000h 2.35A 31.5mm*31.5mm
NIC Components NRSZ222M35V16X31.5F コンデンサ

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS