NIC Components NRSZ221M50V10X20TBF

Cap Aluminum Lytic 220uF 50V 20%( 10 X 20mm) Radial 5mm 850mA 5000h 105C Tape and Box
Production

Price and Stock

DistributorSKUMinPkg
AvnetNRSZ221M50V10X20TBF05K
3d
Arrow ElectronicsNRSZ221M50V10X20TBF05K

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ221M50V10X20TBF.

IHS

Datasheet5 pages3 years ago

NIC Components

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.322
$ 0.322
Stock
0
115,724
115,724
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
90 mΩ
90 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
467.5 mA
1.03 A
1.03 A
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPW1H221MPD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 50V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 220muF ±20% 0.394Dia 10.00mm
NIC ComponentsNRSZ221M63V10X20F
NRSZ Series 220 uF 63 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZH350ELL221MHB5D
Bulk/Capacitor, Aluminum, 35 V, Cap.220 , Dia.8 , Leng.11 |Chemi-Con EKZH350ELL221MHB5D
NIC ComponentsNRSZ221M35V10X16F
NRSZ Series 220 uF 35 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

Descriptions

Descriptions of NIC Components NRSZ221M50V10X20TBF provided by its distributors.

Cap Aluminum Lytic 220uF 50V 20%( 10 X 20mm) Radial 5mm 850mA 5000h 105C Tape and Box
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS