Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NRSZ221M63V10X20F

NRSZ Series 220 uF 63 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ221M63V10X20F.

IHS

Datasheet5 pages3 years ago

Future Electronics

NIC Components

Alternate Parts

Price @ 1000
$ 0.43
$ 0.394
$ 0.394
Stock
0
15,686
15,686
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
147 mΩ
147 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
420.75 mA
885 mA
885 mA
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPW1H221MPD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 50V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 220muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR1C221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF 卤20% 0.248Dia 6.30mm
PanasonicEEUFR1A221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NRSZ221M63V10X20F provided by its distributors.

NRSZ Series 220 uF 63 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 765mA 5000h 105C Bulk
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSZ221M63V 10X20F