NIC Components NRSS471M10V6.3X11F

NRSS Series 470 uF 10 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS471M10V6.3X11F.

IHS

Datasheet3 pages5 years ago

NIC Components

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
10,120
72,145
72,145
Authorized Distributors
2
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
350 mA
350 mA
350 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 470muF ±20% 0.248Dia 6.30mm
NichiconUVK1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG100ELL471MF11D
SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
PanasonicECA-1CM471
Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 85°C Bulk
PanasonicECA-0JM471
Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85°C Bulk

Descriptions

Descriptions of NIC Components NRSS471M10V6.3X11F provided by its distributors.

NRSS Series 470 uF 10 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; General Purpose; Radial
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.85 Ohm 0.35A 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSS471M10V 6.3X11F