NIC Components NRSS332M25V16X25F

Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 0.1 Ohm 1650mA 2000h 85C Bulk
$ 0.47
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS332M25V16X25F.

IHS

Datasheet3 pages5 years ago

NIC Components

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.47
$ 0.579
$ 0.579
Stock
48
49,314
49,314
Authorized Distributors
2
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
110 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Height - Seated (Max)
-
24.9936 mm
24.9936 mm
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1CM332
Cap Aluminum 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
United Chemi-ConESMG6R3ELL332MJ20S
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1185mA 2000h 85°C Bulk
NichiconUVR1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 3300muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 3300muF ±20% 0.394Dia 10.00mm
NichiconUFW0J332MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 3300muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of NIC Components NRSS332M25V16X25F provided by its distributors.

Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 0.1 Ohm 1650mA 2000h 85C Bulk
NRSS Series 3300 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; General Purpose; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS