Rubycon 16PX3300MEFCG412.5X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 3300muF ±20% 0.492Dia 12.50mm
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16PX3300MEFCG412.5X20.

IHS

Datasheet2 pages10 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-8.33%

CAD Models

Download Rubycon 16PX3300MEFCG412.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.387
$ 0.984
$ 0.984
Stock
97,223
5,761
5,761
Authorized Distributors
1
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.3 A
1.17 A
1.17 A
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1CM332
Cap Aluminum 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
PanasonicECA-1CHG332
Cap Aluminum 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1170mA 2000h 105°C Bulk
PanasonicECA-1CHG332B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 3300muF ±20% 0.492Dia 12.50mm
NichiconURS1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 16V 3300muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 3300muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 16V 3300muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 16PX3300MEFCG412.5X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 3300muF ±20% 0.492Dia 12.50mm
3300uF 16V ±20% 1.3A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Px Series, 3300 - F, - 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 3300µF, 16V, 20%; Capacitance: 3300µF; Voltage Rating: 16V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 2000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Ripple Current AC: 1300mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG