NIC Components NRSS221M16V6.3X11F

Cap Aluminum 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 1.51 Ohm 260mA 2000h 85C Bulk
NRND

Price and Stock

DistributorSKUMinPkg
AvnetNRSS221M16V6.3X11F06K
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS221M16V6.3X11F.

IHS

Datasheet3 pages5 years ago

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
0
110,750
110,750
Authorized Distributors
1
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
1.51 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Height - Seated (Max)
-
10.9982 mm
10.9982 mm
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

PanasonicECA-0JM221
Panasonic ECA0JM221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JM221B
Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 5mm 240mA 2000h 85C Ammo Pack
PanasonicECA-1AM221I
M Series 220 uF 10 V LS=2 mm 2 kHrs 85°C Radial Aluminum Electrolytic Cap
NichiconUMA0J221MDD
Cap Aluminum Lytic 220uF 6.3V 20% (8 X 5mm) Radial 2.5mm 110mA 2000h 85C Bulk
NIC ComponentsNRSZ221M10V6.3X11F
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 10V 220muF 20%
NIC ComponentsNRWA221M10V6.3X11F
Capacitor Aluminum 220uF 10VDC 20% 6.3 X 11mm RDL 2.5mm 1.43 Ohm 150mA 1000 hr Bulk

Descriptions

Descriptions of NIC Components NRSS221M16V6.3X11F provided by its distributors.

Cap Aluminum 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 1.51 Ohm 260mA 2000h 85C Bulk
NRSS Series 16 V 220 uf 6.3x11mm 2.5mm=LS Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; General Purpose; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS