NIC Components NRSS102M25V10X20TBF

Cap Aluminum Lytic 1000uF 25V 20%( 10 X 20mm) Radial 5mm 0.27 Ohm 830mA 2000h 85C Ammo
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS102M25V10X20TBF.

IHS

Datasheet3 pages5 years ago

NIC Components

Future Electronics

Alternate Parts

Price @ 1000
$ 0.273
$ 0.273
Stock
1
184,907
184,907
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Axial
Axial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
300 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Height - Seated (Max)
-
21.9964 mm
21.9964 mm
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-04-27
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

NIC ComponentsNRSS102M16V10X16F
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.33 Ohm 710mA 2000h 85C Bulk
NichiconURS1E102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 1000muF ±20% 0.492Dia 12.50mm
Cornell DubilierSK102M010ST
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 0.25 Ohm 630mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 1000muF 卤20% 0.492Dia 12.50mm
NIC ComponentsNRSS102M35V12.5X20F
NRSS Series 35 V 1000uF Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Capacitor
PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of NIC Components NRSS102M25V10X20TBF provided by its distributors.

Cap Aluminum Lytic 1000uF 25V 20%( 10 X 20mm) Radial 5mm 0.27 Ohm 830mA 2000h 85C Ammo
NRSS Series 1000 uF 25 V 85 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors; General Purpose; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS