Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NRSS102M16V10X16F

Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.33 Ohm 710mA 2000h 85C Bulk
$ 0.131
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS102M16V10X16F.

IHS

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.256
$ 0.256
Stock
2,014
105,452
105,452
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
330 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
710 mA
680 mA
680 mA
Height - Seated (Max)
-
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

NIC ComponentsNRSS102M25V10X20F
Capacitor Aluminum 1000uF 25VDC 20% 10 X 20mm RDL 5mm 0.27 Ohm 830mA 2000 hr Bulk
Wurth Elektronik860020475018
WCAP-ATG5 Aluminum Electrolytic Capacitors
NIC ComponentsNRSS102M25V10X20TBF
Cap Aluminum Lytic 1000uF 25V 20%( 10 X 20mm) Radial 5mm 0.27 Ohm 830mA 2000h 85C Ammo
PanasonicECA1CM102
Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 680mA 2000h 85°C Bulk
PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1CHG102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 16mm) Radial 5mm 560mA 2000h 105C Bulk

Descriptions

Descriptions of NIC Components NRSS102M16V10X16F provided by its distributors.

Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.33 Ohm 710mA 2000h 85C Bulk
NRSS Series 1000 uF 16 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
NIC GP ACAP 16V 1000uF 5.0 710mA 10x16
MINI ALUM ELE CAP 1000uF/16V 20% 10X16

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSS102M16V 10X16F