NIC Components NRSG681M16V10X16TBF

Cap Aluminum Lytic 680uF 16V 20%( 10 X 16mm) Radial 5mm 1430mA 4000h 105C Ammo
EOL

Price and Stock

DistributorSKUMinPkg
AvnetNRSG681M16V10X16TB05K
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSG681M16V10X16TBF.

IHS

Datasheet10 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.282
$ 0.282
Stock
0
18,316
18,316
Authorized Distributors
1
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
-
4000 hours
4000 hours
Ripple Current
1.43 A
1.79 A
1.79 A
Height - Seated (Max)
-
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 6.3V 680muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF
ZLQ Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 680muF 6.3V
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V, 20%, RADIAL

Descriptions

Descriptions of NIC Components NRSG681M16V10X16TBF provided by its distributors.

Cap Aluminum Lytic 680uF 16V 20%( 10 X 16mm) Radial 5mm 1430mA 4000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS