NIC Components NRLMW682M50V30X40F

Cap Aluminum Lytic 6800uF 50V 20% (30 X 40mm) Snap-In 10mm 0.046 Ohm 3300mA 2000h 105C Bulk
$ 1.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLMW682M50V30X40F.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
+57.22%

CAD Models

Download NIC Components NRLMW682M50V30X40F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.853
$ 8.187
$ 8.187
Stock
8,220
4,107
4,107
Authorized Distributors
2
3
3
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
-
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
46 mΩ
52 mΩ
52 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
3.3 A
4.17 A
4.17 A
Height - Seated (Max)
-
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRLM682M50V25X40F
Cap Aluminum Lytic 6800uF 50V 20% (25 X 40mm) Snap-In 10mm 0.049 Ohm 3.85A 2000h 85C Bulk
NIC ComponentsNRLM682M50V30X30F
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
NIC ComponentsNRLM682M35V25X25F
Aluminum Electrolytic Capacitor, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
PanasonicECE-C1JA682EA
Cap Aluminum 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
United Chemi-ConESMH250VSN682MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
United Chemi-ConEKZH100ELL682ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF

Descriptions

Descriptions of NIC Components NRLMW682M50V30X40F provided by its distributors.

Cap Aluminum Lytic 6800uF 50V 20% (30 X 40mm) Snap-In 10mm 0.046 Ohm 3300mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS