NIC Components NRLMW472M63V25X50F

Cap Aluminum Lytic 4700uF 63V 20% (25 X 50mm) Snap-In 10mm 0.063 Ohm 3000mA 2000h 105C Bulk
$ 2.664
Production

Price and Stock

DistributorSKUMinPkg
AvnetNRLMW472M63V25X50F01K
20h
Nexxon Inc. (USA)NRLMW472M63V25X50FContact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLMW472M63V25X50F.

IHS

Datasheet5 pages5 years ago

NIC Components

Future Electronics

CAD Models

Download NIC Components NRLMW472M63V25X50F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.664
$ 2.66
$ 2.66
Stock
0
25,077
25,077
Authorized Distributors
1
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
63 mΩ
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
3 A
2.6 A
2.6 A
Height - Seated (Max)
-
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NIC ComponentsNRLM472M50V25X30F
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 0.071 Ohm 3030mA 2000h 85C Bulk
NIC ComponentsNRLM472M50V30X25F
NRLM Series 4700 uF 50 V 20 % Snap In Large Can Aluminum Electrolytic Capacitor
NIC ComponentsNRLM472M35V25X25F
Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3260mA 2000h 85C Bulk
PanasonicECO-S1HP472EL
Cap Aluminum Lytic 4700uF 50V 20% (35 X 20mm) Snap-In 10mm 0.081 Ohm 2100mA 2000h 85°C Bulk

Descriptions

Descriptions of NIC Components NRLMW472M63V25X50F provided by its distributors.

Cap Aluminum Lytic 4700uF 63V 20% (25 X 50mm) Snap-In 10mm 0.063 Ohm 3000mA 2000h 105C Bulk
Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
NRLMW Series 63 V 4700 uF 105 °C Ø 25 x 50 mm LS=10 mm Aluminum Electrolytic Cap

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS