NIC Components NRLMW221M250V25X25F

Cap Aluminum Lytic 220uF 250V 20% (25 X 25mm) Snap-In 10mm 0.754 Ohm 1000mA 2000h 105C Bulk
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLMW221M250V25X25F.

IHS

Datasheet5 pages5 years ago

NIC Components

Future Electronics

CAD Models

Download NIC Components NRLMW221M250V25X25F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.874
Stock
1,455
37,659
Authorized Distributors
2
6
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Aluminum
-
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
754 mΩ
-
Life (Hours)
-
10000 hours
Ripple Current
1 A
1 A
Height - Seated (Max)
-
24.9936 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S2WB221CB
Cap Aluminum 220uF 450V 20% (25 X 50mm) Snap-In 10mm 0.754 Ohm 1000mA 3000h 105°C Bulk
PanasonicECO-S2EP221DL
Cap Aluminum 220uF 250V 20% (30 X 20mm) 10mm 0.829 Ohm 870mA 2000 hr 85°C Bulk
NIC ComponentsNRLM221M250V25X25F
Cap Aluminum Lytic 220uF 250V 20% (25 X 25mm) Snap-In 10mm 0.904 Ohm 1170mA 2000h 85C Bulk
NIC ComponentsNRLM221M250V22X30F
Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.904 Ohm 1170mA 2000h 85C Bulk
PanasonicECO-S2DA221DL
Cap Aluminum Lytic 220uF 200V 20% (30 X 20mm) Snap-In 10mm 0.904 Ohm 870mA 2000h 105°C Bulk
NIC ComponentsNRLM221M200V22X25F
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.904 Ohm 870mA 2000h 85C Bulk

Descriptions

Descriptions of NIC Components NRLMW221M250V25X25F provided by its distributors.

Cap Aluminum Lytic 220uF 250V 20% (25 X 25mm) Snap-In 10mm 0.754 Ohm 1000mA 2000h 105C Bulk
NRLM Series 220 uF 250 V 20 % Snap-In Large Can Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
Aluminum aluminum electrolytic capacitor 20% 220muF 250V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS