NIC Components NRLM473M25V35X50F

Cap Aluminum Lytic 47000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.017 Ohm 8000mA 2000h 85C Bulk
$ 4.697
Production

Price and Stock

DistributorSKUMinPkg
AvnetNRLM473M25V35X50F01K
18h
Nexxon Inc. (USA)NRLM473M25V35X50FContact
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM473M25V35X50F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLM473M25V35X50F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.697
$ 7.86
Stock
0
12,316
Authorized Distributors
1
6
Capacitance
47 mF
47 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
17 mΩ
19 mΩ
Life (Hours)
-
3000 hours
Ripple Current
8 A
8 A
Height - Seated (Max)
-
51.9938 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LX473M025A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 47000muF ±20% 1.378Dia 35.00mm
PanasonicECOS1EP473EA
Cap Aluminum 47000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.017 Ohm 8000mA 3000h 85°C Bulk
NIC ComponentsNRLM473M16V30X50F
Cap Aluminum Lytic 47000uF 16V 20% (30 X 50mm) Snap-In 10mm 0.021 Ohm 7470mA 2000h 85C Bulk
United Chemi-ConESMH100VSN473MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF
Cornell Dubilier380LX473M016K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 47000muF ±20% 1.181Dia 30.00mm
PanasonicECOS1CP473EA
Cap Aluminum 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 0.021 Ohm 7470mA 3000h 85°C Bulk

Descriptions

Descriptions of NIC Components NRLM473M25V35X50F provided by its distributors.

Cap Aluminum Lytic 47000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.017 Ohm 8000mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS