NIC Components NRLM223M25V25X50F

Cap Aluminum Lytic 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.029 Ohm 6100mA 2000h 85C Bulk
Production

Price and Stock

DistributorSKUMinPkg
AvnetNRLM223M25V25X50F01050
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM223M25V25X50F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLM223M25V25X50F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.116
$ 3.116
Stock
0
16,706
16,706
Authorized Distributors
1
6
6
Capacitance
22 mF
22 mF
22 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
30 mΩ
30 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
6.1 A
6.1 A
6.1 A
Height - Seated (Max)
-
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRLM223M35V35X40F
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
PanasonicECOS1EP223CA
Cap Aluminum 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.029 Ohm 6100mA 3000h 85°C Bulk
NIC ComponentsNRLM223M16V30X30F
Cap Aluminum Lytic 22000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.038 Ohm 6100mA 2000h 85C Bulk
NIC ComponentsNRLM223M16V25X35F
Capacitor Aluminum 22000uF 16VDC 20% 25 X 35mm Snap-In 10mm 0.038 Ohm 6100mA 2000 hr Bulk
Cornell Dubilier380LX223M025J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 22000muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX223M025K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 22000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of NIC Components NRLM223M25V25X50F provided by its distributors.

Cap Aluminum Lytic 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.029 Ohm 6100mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS