NIC Components NRLM222M63V22X30F

Cap Aluminum Lytic 2200uF 63V 20% (22 X 30mm) Snap-In 10mm 0.151 Ohm 2520mA 2000h 85C Bulk
$ 1.291
Production

Price and Stock

DistributorSKUMinPkg
AvnetNRLM222M63V22X30F01K
11h
QuestNRLM222M63V22X30F0
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM222M63V22X30F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLM222M63V22X30F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.291
$ 1.344
$ 1.344
Stock
0
57,520
57,520
Authorized Distributors
1
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
151 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.52 A
2.35 A
2.35 A
Height - Seated (Max)
-
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRLM222M50V20X25F
Cap Aluminum 2200uF 50V 20% (20 X 25mm) 10mm 0.151 Ohm 2260mA 2000 hr 85°C Bulk
United Chemi-ConESMH500VNN222MP25T
Cap Aluminum Lytic 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.151 Ohm 1910mA 2000h 85°C Bulk
United Chemi-ConESMH500VSN222MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConSMH50VN222M22X25T2
Cap 2200uF 50VDC 20% 22 X 25mm Snap-In 10mm 0.151 Ohm 1910mA 2000 hr
Cornell Dubilier380LQ222M063H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 63V 2200muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1KP222EL
Cap Aluminum 2200uF 80V 20% (35 X 20mm) Snap-In 10mm 0.136 Ohm 1700mA 2000h 85°C Bulk

Descriptions

Descriptions of NIC Components NRLM222M63V22X30F provided by its distributors.

Cap Aluminum Lytic 2200uF 63V 20% (22 X 30mm) Snap-In 10mm 0.151 Ohm 2520mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS