Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LLS1J222MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 2200muF 卤20% 0.866Dia 22.00mm
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS1J222MELZ.

IHS

Datasheet5 pages4 years ago

Verical

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-77.46%

CAD Models

Download KYOCERA AVX LLS1J222MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.3
$ 1.3
Stock
29,391
52,735
52,735
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
181 mΩ
181 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.35 A
2.35 A
2.35 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX222M063A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 2200muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX222M080C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 2200muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX222M050A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 2200muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1H222MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 2200muF ±20% 0.866Dia 22.00mm
KYOCERA AVXUPS1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 2200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVR1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX LLS1J222MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 2200muF 卤20% 0.866Dia 22.00mm
Cap Aluminum Lytic 2200uF 63V 20% (22 X 30mm) Snap-In 10mm 2350mA 3000h 85C Bulk
LS Series 2200 uF 63 V 85°C Ø22 x 20 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 2200 UF, TOL 20%,VOL-RTG 63 VDC, SNAP-IN,22X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
卤20% 2.35A@120Hz 10mm 63V 2200uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
2.2mF 63V ±20% 10mm 3000h@ 85°C 2.35A@ 120Hz,2.7025A@ 50 kHz Plugins,D22xL30mm snap-in mounting,snap fit,Through hole mounting 22mm*30mm*32mm
CAP, ALU ELEC, 2200UF, 63V, SNAP-IN; Capacitance:2200µF; Voltage(DC):63V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 85°C; Polarity:Polar; Product Range:LLS Series RoHS Compliant: Yes
CAPACITOR, 2200UF, 63V; Application:General Purpose; Capacitance:2200µF; Tolerance, Capacitance:± 20%; Series:LLS; Voltage, Rating:63V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:30mm; Body Diameter:22mm; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:2.35A; Operating Lifetime:3000h; PCB Hole Diameter:2mm; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Operating Life:85°C; Temperature, Ripple Current:85°C; Terminal Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:63V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX