NIC Components NRLM153M35V25X50F

Cap Aluminum Lytic 15000uF 35V 20% (25 X 50mm) Snap-In 10mm 0.036 Ohm 5570mA 2000h 85C Bulk
Production

Price and Stock

DistributorSKUMinPkg
AvnetNRLM153M35V25X50F01050
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM153M35V25X50F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLM153M35V25X50F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.815
$ 2.815
Stock
0
25,352
25,352
Authorized Distributors
1
6
6
Capacitance
15 mF
15 mF
15 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
36 mΩ
36 mΩ
36 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
5.57 A
5.6 A
5.6 A
Height - Seated (Max)
-
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConESMH250VNN153MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH250VSN153MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH250VSN153MP50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF
PanasonicECO-S1CA153CA
Cap Aluminum 15000uF 16V 20% (25 X 35mm) 10mm 0.046 Ohm 3200mA 3000 hr 105°C Bulk
NIC ComponentsNRLM153M50V30X50F
Cap Aluminum Lytic 15000uF 50V 20% (30 X 50mm) Snap-In 10mm 0.028 Ohm 6440mA 2000h 85C Bulk
KYOCERA AVXUVR1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 15000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of NIC Components NRLM153M35V25X50F provided by its distributors.

Cap Aluminum Lytic 15000uF 35V 20% (25 X 50mm) Snap-In 10mm 0.036 Ohm 5570mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS