NIC Components NRC12F1130TRF

Res Thick Film 1206 113 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F1130TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.006
$ 0.006
Stock
18,306
588,180
588,180
Authorized Distributors
3
6
6
Resistance
113 Ω
113 Ω
113 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1206 113 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-07113RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 113Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8ENF1130V
Res Thick Film 1206 113 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-07120RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 120Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-07118RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 118Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of NIC Components NRC12F1130TRF provided by its distributors.

Res Thick Film 1206 113 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 1206 113 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
FIXED RESISTOR 1206 Chip Resistor 1% 100ppm/C 113Ohm 250mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS