
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC1206FR-07120RL | 60,000 | 5K | 1d | ||||||||
| Newark | RC1206FR-07120RL | 5,810 | 1 | Cut Tape | ||||||||
| Future Electronics | RC1206FR-07120RL | 375,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66569632 | 4,650 | 1 | 2h | ||||||||
| Rutronik | WRC37688 | 600,000 | 5K | 15h |
Download Yageo Group RC1206FR-07120RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-07120RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: