NIC Components NRC10J152TRF

Resistor Thick Film 0805 1.5K Ohm 5% 1/8W 200ppm/C Molded SMD Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC10J152TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.02
Stock
24,169
3,391,353
3,391,353
Authorized Distributors
3
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 1.5K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6GEYJ152V
125mW Thick Film Resistors ±5% ±200ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.4W, 1500ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of NIC Components NRC10J152TRF provided by its distributors.

Resistor Thick Film 0805 1.5K Ohm 5% 1/8W 200ppm/C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
FIXED RESISTOR 0805 Chip Resistor 5% 200ppm/C 1.5kOhm 125mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 1K5, 5%, 0.125W, 0805, Thick Film; Resistance:1.5Kohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150Vrohs Compliant: Yes |Nic Components NRC10J152TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS