NIC Components NRC10F1102TRF

Res Thick Film 0805 11K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC10F1102TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Jameco

Inventory History

3 month trend:
-46.15%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
41,916
6,455,764
6,455,764
Authorized Distributors
3
6
6
Resistance
11 kΩ
11 kΩ
11 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1623104-1
Res Thick Film 0805 11K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
Res Thick Film 0805 11K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-0711KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 11kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1623104-1
Res Thick Film 0805 11K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
Yageo GroupAC0805FR-0711KL
Res Thick Film 0805 11K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-1311KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of NIC Components NRC10F1102TRF provided by its distributors.

Res Thick Film 0805 11K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
FIXED RESISTOR 0805 Chip Resistor 1% 100ppm/C 11kOhm 125mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 11K, 1%, 0.125W, 0805, Thick Film; Resistance:11Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150V Rohs Compliant: Yes |Nic Components NRC10F1102TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS