NIC Components NRC10F1004TRF

Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100Ppm/°C Pad Smd T/R Automotive Aec-Q200
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC10F1004TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-5.87%

CAD Models

Download NIC Components NRC10F1004TRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.009
$ 0.009
Stock
587,720
17,581,721
17,581,721
Authorized Distributors
4
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-131ML
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-071ML
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0805F1M0
Thick Film Resistors - SMD 1M Ohm 1% 1/8W Res Thick Film 0805
TE ConnectivityCRG0805F1M0
Thick Film Resistors - SMD 1M Ohm 1% 1/8W Res Thick Film 0805
Yageo GroupAC0805FR-071ML
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0805 1M Ohm 1% 1/8W ±100ppm/°C SMD Punched Paper Tape and Reel

Descriptions

Descriptions of NIC Components NRC10F1004TRF provided by its distributors.

Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100Ppm/°C Pad Smd T/R Automotive Aec-Q200
NRC Series 0805 1 MOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
FIXED RESISTOR 0805 Chip Resistor 1% 100ppm/C 1MOhm 125mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS