NIC Components NRC06J470TRF

Res Thick Film 0603 47 Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06J470TRF.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-9.86%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.004
$ 0.004
Stock
1,221,227
1,485,491
1,485,491
Authorized Distributors
3
3
3
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0603 47 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 47 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ3GEYJ470V
Res Thick Film 0603 47 Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 47ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 47 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3GEYJ430V
Res Thick Film 0603 43 Ohm 5% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of NIC Components NRC06J470TRF provided by its distributors.

Res Thick Film 0603 47 Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
FIXED RESISTOR 0603 Chip Resistor 5% 200ppm/C 47Ohm 100mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film Resis 0603 47 Ohm 5% 0.1W

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS