NIC Components NRC06J183TRF

Res Thick Film 0603 18K Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06J183TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+532%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.003
Stock
9,833
134,300
Authorized Distributors
3
3
Resistance
18 kΩ
18 kΩ
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0603 18K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0603 18k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Yageo GroupRC0603JR-0718KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-0718KL
General Purpose Chip Resistor Thick Film 0603 18kOhm 1% Paper T/R
Res Thick Film 0603 18K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-0718K2L
Res Thick Film 0603 18.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of NIC Components NRC06J183TRF provided by its distributors.

Res Thick Film 0603 18K Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 0603 18 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
FIXED RESISTOR 0603 Chip Resistor 5% 200ppm/C 18kOhm 100mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS