NIC Components NRC06J152TRF

Res Thick Film 0603 1.5K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06J152TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+6.52%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.015
$ 0.015
Stock
1,290,435
1,301,092
1,301,092
Authorized Distributors
3
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0603 1.5K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ3GEYJ152V
Res Thick Film 0603 1.5K Ohm 5% 0.1W(1/10W) ±200Ppm/°C Pad Smd T/R Automotive Aec-Q200
100mW Thick Film Resistors 100V ±5% ±200ppm/℃ 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 1.5K Ohm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0603 1.6K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.6K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of NIC Components NRC06J152TRF provided by its distributors.

Res Thick Film 0603 1.5K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
NRC Series 0603 1.5 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
FIXED RESISTOR 0603 Chip Resistor 5% 200ppm/C 1.5kOhm 100mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS