Descriptions of Panasonic ERJ3GEYJ152V provided by its distributors.
Res Thick Film 0603 1.5K Ohm 5% 0.1W(1/10W) ±200Ppm/°C Pad Smd T/R Automotive Aec-Q200
Res Thick Film 0603 1.5K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor Thick Film 0603 1.5k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
100mW Thick Film Resistors ±5% ±200ppm/℃ 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 1.5 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 1.5 Kilohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Cut Tape
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.5kOhm ±200ppm/C
Thick Film Chip Resistor, 1500 ½, 5 %, 0.1 W
Panasonic SCT
SMD Thick Film 0603 0,1W 5% 1K5 Taped
1.5KΩ ±5% 100mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3GEYJ152V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 1.5 kOhm
Res, Thick Film, 1K5, 5%, 0.1W, 0603, Reel; Resistance:1.5Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ152V.
RESISTOR, 0603, 1K5 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:1.5kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD