
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | NRC04F4753TRF | 20,000 | 20K | Tape & Reel | ||||||||
| Avnet | NRC04F4753TRF | 10,000 | 10K | 13h | ||||||||
| Arrow Electronics | NRC04F4753TRF | 0 | 10K | |||||||||
| Worldway Electronics | NRC04F4753TRF | 20,778 | 7 | 1d | ||||||||
| Quest | NRC04F4753TRF | 64,000 | 9h |
Download datasheets and manufacturer documentation for NIC Components NRC04F4753TRF.
Download NIC Components NRC04F4753TRF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NIC Components NRC04F4753TRF provided by its distributors.
NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:
Download datasheets and manufacturer documentation for NIC Components NRC04F4753TRF.