Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1676480-5

Fixed Resistor, Thick Film, 0.063W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1676480-5.

IHS

Datasheet8 pages3 years ago

Electro Sonic

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+1.30%

CAD Models

Download TE Connectivity 6-1676480-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0402FR-07470KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 470kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-07470KL
SMD Chip Resistor, 470 kOhm, ¡À 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 470K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-13470KL
Res Thick Film 0402 470K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 487kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F510K
Fixed Resistor, Thick Film, 0.063W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 6-1676480-5 provided by its distributors.

Fixed Resistor, Thick Film, 0.063W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 470K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD.
Thick Film Resistors - Smd Crg0402 1% 47; |Te Connectivity Neohm 6-1676480-5
470K¦¸ ¡À1% 62.5mW ¡À100ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
Thick Film Resistors - SMD CRG0402 1% 470K
470KΩ ±1% 62.5mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
CRG0402 SMT CHIP RESISTOR,470K 1% 0.063W
RES, 470K, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 470kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
Special Order: CRG0402 1% 470K Resistance Value: 470K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 470K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F470K | Internal Number: 6-1676480-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRG0402F470K