NIC Components NRC04F1541TRF

Res Thick Film 0402 1.54K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F1541TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.003
$ 0.003
Stock
41,591
368,928
368,928
Authorized Distributors
3
6
6
Resistance
1.54 kΩ
1.54 kΩ
1.54 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-071K54L
Res Thick Film 0402 1.54K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-071K58L
Res Thick Film 0402 1.58K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-071K5L
62.5Mw Thick Film Resistors 100Ppm/ 1% 1.5K 0402 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG0402F1K6
Res Thick Film 0402 1.6K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
63mW Thick Film Resistors 50V ±1% ±100ppm/℃ 1.6kΩ 0402 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0402 1.5k Ohm 1% 1/16w ±100ppm °C Surface Mount Punched Paper Tape and Reel

Descriptions

Descriptions of NIC Components NRC04F1541TRF provided by its distributors.

Res Thick Film 0402 1.54K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 0402 1.54 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1540ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
FIXED RESISTOR 0402 Chip Resistor 1% 100ppm/C 1.54kOhm 63mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 0402 (1005) 1K54 Ohm 125mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS