Yageo Group RC0402FR-071K5L

62.5Mw Thick Film Resistors 100Ppm/ 1% 1.5K 0402 Chip Resistor Surface Mount Rohs
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-071K5L.

IHS

Datasheet11 pages2 years ago

Upverter

Newark

element14 APAC

element14

Inventory History

3 month trend:
-25.15%

CAD Models

Download Yageo Group RC0402FR-071K5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
$ 0.004
Stock
89,999,971
12,919,422
12,919,422
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Resistor Thick Film 0402 1.5k Ohm 1% 1/16w ±100ppm °C Surface Mount Punched Paper Tape and Reel
Yageo GroupAC0402FR-071K5L
Res Thick Film 0402 1.5K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 1.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 1.62K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0402FR-071K5L provided by its distributors.

62.5Mw Thick Film Resistors 100Ppm/ 1% 1.5K 0402 Chip Resistor Surface Mount Rohs
Res Thick Film 0402 1.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R / RES SMD 1.5K OHM 1% 1/16W 0402
Thick Film Resistors – SMD; YAGEO; RC0402FR-071K5L; 1.5 kOhm; 0402; 1 %; Thick Film
RC Series 0402 0.063 W 1.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo RC0402FR-071K5L SMD Resistor 0603 size high precision 1k5 Ohm 1%
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1.5kOhm 卤100ppm/C
SMD Resistor 0402 0,063W 1% 1,5K Taped
RESISTOR, THICK FILM, 1K5, 1%, 0.0625W, 0402, REEL; Resistance:1.5kohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Resistor Case Style:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type 66R1072
RESISTOR, 0402 1K5 1%, REEL 10000; Resistance:1.5kohm; Resistance Tolerance:± 1%; Power Rating:0.063W; Voltage Rating:50V DC; Series:RC31; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 1.5 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR-07 1K5L
  • RC0402FR-071K5-L
  • RC0402FR-071K5L.
  • RC0402FR071K5L
  • RC0402FR_071K5L