NIC Components NRC04F1401TRF

Res Thick Film 0402 1.4K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F1401TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.007
$ 0.007
Stock
114,138
639,960
639,960
Authorized Distributors
2
6
6
Resistance
1.4 kΩ
1.4 kΩ
1.4 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-071K4L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.4kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0402FR-071K4L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.4kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-071K5L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F1K3
Res Thick Film 0402 1.3K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
PanasonicERJ-2RKF1541X
Res Thick Film 0402 1.54K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of NIC Components NRC04F1401TRF provided by its distributors.

Res Thick Film 0402 1.4K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
NRC Series 0402 1.4 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS