NIC Components NRC04F1023TRF

Res Thick Film 0402 102K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F1023TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

CAD Models

Download NIC Components NRC04F1023TRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
21,426
2,189,438
2,189,438
Authorized Distributors
3
6
6
Resistance
102 kΩ
102 kΩ
102 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 102kOhm 0.063W 1/16W
Yageo GroupRC0402FR-07102KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 102kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0797K6L
Res Thick Film 0402 97.6K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-0795K3L
Res Thick Film 0402 95.3K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 97.6kOhm 0.063W 1/16W
MCR Series 0402 95.3 kO ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of NIC Components NRC04F1023TRF provided by its distributors.

Res Thick Film 0402 102K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
FIXED RESISTOR 0402 Chip Resistor 1% 100ppm/C 102kOhm 62.5mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 102K, 1%, 0.063W, 0402, Thick Film; Resistance:102Kohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1023TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS