Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MCR01MRTF1023

Chip Resistor 102kΩ ±1% 62.5mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
$ 0.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR01MRTF1023.

IHS

Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM MCR01MRTF1023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.01
$ 0.01
Stock
22,403
975,075
975,075
Authorized Distributors
1
6
6
Resistance
102 kΩ
102 kΩ
102 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Yageo GroupRC0402FR-07102KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 102kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAF0402FR-07100KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-0793K1L
Res Thick Film 0402 93.1K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F100K
Fixed Resistor, Thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
TE ConnectivityCRG0402F110K
Res Thick Film 0402 110K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD

Descriptions

Descriptions of ROHM MCR01MRTF1023 provided by its distributors.

Chip Resistor 102kΩ ±1% 62.5mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES 0402 102K OHM 1/16W 1% SMD
IC PWR DRIVER N-CHAN 1:1 PWRSO10

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE