NIC Components NPX104K310VX2M2F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPX104K310VX2M2F.

IHS

Datasheet3 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.105
$ 0.187
Stock
10,999
309,101
Authorized Distributors
3
6
Capacitance
100 nF
100 nF
Dielectric
-
PP
Mount
Through Hole
PCB, Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
-
275 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
-
11.303 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQU2A104KLA
Cap Film Suppression X2 0.1uF 275VAC PET 10% (17.5 X 5.5 X 12mm) Radial 15mm 100C Bag
PanasonicECQE2104KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
PanasonicECQ-E2104KB
Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
Yageo GroupR82DC3100AA50K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82DC3100DQ50K
Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR46KI310000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of NIC Components NPX104K310VX2M2F provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 310VAC PP 10% (18 X 5 X 11mm) Radial 15mm 110C Bulk
NPX Series 0.1 uF 310 VAC ±10% LS=15 mm X2 Suppression Capacitor

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS