NIC Components NPIS54LS330MTRF

Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.2A 0.188Ohm DCR 2020 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPIS54LS330MTRF.

IHS

Datasheet17 pages9 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.197
$ 0.197
Stock
1
213,296
213,296
Authorized Distributors
3
6
6
Inductance
33 µH
33 µH
33 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
1.2 A
1.2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
188 mΩ
216 mΩ
216 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A T/R
TAIYO YUDENNRS5030T330MMGJ
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.8A 0.2925Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.7A 0.145Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.2A 5040 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.3A 0.24Ohm DCR 2020 T/R
TAIYO YUDENNR6045T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.1885Ohm DCR 2424 T/R

Descriptions

Descriptions of NIC Components NPIS54LS330MTRF provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.2A 0.188Ohm DCR 2020 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
NPIS_LS Series 33 uH ±20% Tolerance 1.2 A Shielded Surface Mount Power Inductor
Inductor, 33Uh, Semishielded, 1.2A; Inductance:33Μh; Rms Current (Irms):1.2A; Inductor Construction:Semishielded; Saturation Current (Isat):1.3A; Product Range:Npis_Ls Series; Dc Resistance Max:0.188Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIS54LS330MTRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS