Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN5040-330M

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.2A 5040 T/R
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN5040-330M.

JRH Electronics

Datasheet3 pages7 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
+248%

CAD Models

Download Bourns SRN5040-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.932
$ 0.932
Stock
198,337
94,549
94,549
Authorized Distributors
6
4
4
Inductance
33 µH
33 µH
33 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
216 mΩ
188 mΩ
188 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.3A 0.24Ohm DCR 2020 T/R
TAIYO YUDENNR6045T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.1885Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T330MMGK
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A Blister Plastic T/R
TAIYO YUDENNRS8030T330MJGJ
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.156Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRN5040-330M provided by its distributors.

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.2A 5040 T/R
Avnet Japan
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
POWER INDUCTOR, 33UH, 1.2A, SEMISHIELDED; Inductance: 33µH; RMS Current (Irms): 1.2A; Inductor Construction: Semishielded; Saturation Current (Isat): 1.3A; Product Range: SRN5040 Series; Power Inductor Case: 5mm x 5mm x 4mm; D
Inductance uH = 33 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 216 / Rated Current A = 1.2 / Self-Resonant Frequency MHz = 8 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN5040 / Length mm = 5 / Width mm = 5 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN5040-330M.