NIC Components NPIS54LS100MTRF

Inductor Power Shielded Wirewound 10uH 20% 100KHz 2.1A 0.064Ohm DCR 2020 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPIS54LS100MTRF.

IHS

Datasheet17 pages9 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.216
$ 0.216
Stock
0
908,306
908,306
Authorized Distributors
3
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
2.1 A
2.1 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
64 mΩ
68 mΩ
68 mΩ
Q Factor
-
17
17
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R
TAIYO YUDENNRS5030T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR T/R
TAIYO YUDENNRS6028T100MMGK
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Power Inductors - SMD FIXED IND 10UH 1.9A 65 MOHM SMD

Descriptions

Descriptions of NIC Components NPIS54LS100MTRF provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 2.1A 0.064Ohm DCR 2020 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
NPIS_LS Series 10 uH ±20% Tolerance 2.1 A Shielded Surface Mount Power Inductor
Inductor, 10Uh, Shielded, 2.1A; Inductance:10Μh; Rms Current (Irms):2.1A; Inductor Construction:Shielded; Saturation Current (Isat):2.35A; Product Range:Npis-Ls Series; Dc Resistance Max:0.064Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIS54LS100MTRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS