NIC Components NPI43C220MTRF

Inductor Power Unshielded Wirewound 22uH 20% 1KHz 0.8A 0.35Ohm DCR T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPI43C220MTRF.

IHS

Datasheet9 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.258
Stock
1,009
257,153
Authorized Distributors
3
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
800 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
380 mΩ
Q Factor
-
25
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENCBC3225T220MR
Inductor Power Chip Wirewound 22uH 20% 100KHz Ferrite 0.78A 0.351Ohm DCR 1210 T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 1A 0.312Ohm DCR 2020 T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 0.9A 0.348Ohm DCR 1515 T/R
TAIYO YUDENNRS5020T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR T/R
TAIYO YUDENNRS6020T220MMGG
Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 950mA 2424 T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 10Q-Factor Ferrite 0.62A 0.4Ohm DCR 1515 T/R

Descriptions

Descriptions of NIC Components NPI43C220MTRF provided by its distributors.

Inductor Power Unshielded Wirewound 22uH 20% 1KHz 0.8A 0.35Ohm DCR T/R
NPI_C Series 22 uH ±20 % Tolerance 0.8 A Unshielded SMT Power Inductor
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1816
POWER IND 22uH 20% SMT
General Purpose

Images

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS