NIC Components NMC0805X5R475K10TRPLPF

Multilayer Ceramic Chip Capacitor Rohs Compliant: Yes |Nic Components NMC0805X5R475K10TRPLPF
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0805X5R475K10TRPLPF.

IHS

Datasheet14 pages2 years ago

NIC Components

Future Electronics

Inventory History

3 month trend:
+167%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.108
Stock
168,472
37,110
Authorized Distributors
3
5
Capacitance
4.7 µF
4.7 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
1.45 mm
1.45 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C475K8PACTU
0805 4.7UF CERAMIC MULTILAYER CAPACITOR, 10VDC, 85DEGC, X5R DIELEC, +/-10% SMD
Yageo GroupC0805C475K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0805 10%
Yageo GroupC0805C475K9PACTU
0805 4.7UF CERAMIC MULTILAYER CAPACITOR, 6.3VDC, 85DEGC, X5R DIELEC, +/-10% SMD
0805 4.7 uF 6.3 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
10V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of NIC Components NMC0805X5R475K10TRPLPF provided by its distributors.

Multilayer Ceramic Chip Capacitor Rohs Compliant: Yes |Nic Components NMC0805X5R475K10TRPLPF
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
NMC Series 0805 4.7 uF 10 V ±10 % Tolerance X5R SMT Ceramic Capacitor
Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0805 85C Ultra Low ESR T/R
Ceramic Capacitors; MLCC X5R Dielectric; Class II Semi-Stable TC

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS