NIC Components NMC0603X7R104K25TRPF

Cap Ceramic 0.1uF 25V X7R 10% SMD 0603 125°C Punched Carrier Tape and Reel
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0603X7R104K25TRPF.

IHS

Datasheet4 pages5 years ago

NIC Components

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-3.90%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.093
$ 0.093
Stock
9,375,841
48,160
48,160
Authorized Distributors
3
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1 mm
970 µm
970 µm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10B104KO8NNNC
16V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B104KO85PNC
Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10B104KB8NNND
50V 100nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C104K3RACTU
Capacitor, Multilayer, Ceramic, 25V, 10%, X7R, 15% Tc, 0.1Uf, Surface Mount, 0603
Yageo GroupC0603C104K4RACTU
100nF ±10% 16V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of NIC Components NMC0603X7R104K25TRPF provided by its distributors.

Cap Ceramic 0.1uF 25V X7R 10% SMD 0603 125°C Punched Carrier Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
NMC Series 0603 0.1 uF 25 V ±10 % Tolerance X7R SMT Ceramic Capacitor
Capacitor Ceramic 0.1uF 25VDC X7R 10% SMD 0603 Paper T/R
Ceramic Capacitors; MLCC X7R Dielectric; Class II Semi-Stable TC
0603 CERAMIC CAPACITOR ceramic capacitor 25V 100nF 10% 15% ppm/C

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS