
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 18AH4237 | 10,000 | 20K | 22h | ||||||||
| Future Electronics | NMC0402X7R332J50TRPF | 0 | 10K | Tape & Reel | ||||||||
| Arrow Electronics | NMC0402X7R332J50TRPF | 0 | 10K | |||||||||
| Verical | NMC0402X7R332J50TRPF | 30,000 | 10K | |||||||||
| Newark | NMC0402X7R332J50TRPF | 10,000 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for NIC Components NMC0402X7R332J50TRPF.
Download NIC Components NMC0402X7R332J50TRPF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NIC Components NMC0402X7R332J50TRPF provided by its distributors.
NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:
Download datasheets and manufacturer documentation for NIC Components NMC0402X7R332J50TRPF.